
Adjustable two-terminal voltage reference IC, offering a 2.5V minimum output voltage with a maximum of 20V. Features 0.5% accuracy and a maximum output current of 100mA. Operates with a cathode current of 600µA and a maximum input voltage of 20V. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Diodes ZTL431BFTA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Cathode Current | 600uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTL431BFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
