
Adjustable two-terminal voltage reference IC, offering a precise 2.5V reference with 0.5% accuracy. Features a maximum output voltage of 20V and a maximum output current of 100mA, with a cathode current rating of 600µA. This surface mount component is housed in a compact SOT-23-3 package, suitable for operation across a wide temperature range of -40°C to 125°C. Designed for lead-free and RoHS compliant applications, it is supplied on tape and reel.
Diodes ZTL432BFFTA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-3 |
| Cathode Current | 600uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.001721oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTL432BFFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
