Adjustable three-terminal voltage reference IC, offering a minimum output voltage of 1.24V and a maximum of 10V with 1% accuracy. This surface-mount component features a SOT-23 package, operating with a cathode current of 100µA and supporting up to 20mA output current. It boasts a wide operating temperature range from -40°C to 125°C and is lead-free and RoHS compliant.
Diodes ZTLV431AFTA technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTLV431AFTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.