
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a continuous collector current of 3A and a collector-emitter breakdown voltage of 75V. Offers a maximum power dissipation of 1W and operates across a temperature range of -55°C to 150°C. Packaged in a TO-92, 3-pin through-hole configuration, supplied on tape and reel. Compliant with RoHS and REACH SVHC standards.
Diodes ZTX1053ASTOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 140MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 74V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX1053ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.