
NPN bipolar junction transistor (BJT) in a TO-92 package, featuring a 75V collector-emitter breakdown voltage and a 3A continuous collector current. This silicon transistor offers a 140MHz transition frequency and a maximum power dissipation of 1W. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 200°C and is lead-free and RoHS compliant.
Diodes ZTX1053ASTZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 75V |
| Collector Emitter Voltage (VCEO) | 75V |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| DC Rated Voltage | 74V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX1053ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
