The ZTX109C is a NPN transistor with a collector-base voltage rating of 45V and a collector-emitter voltage maximum of 30V. It can handle a continuous collector current of 100mA and has a high current gain of 450. The transistor is packaged in a lead-free SOT-23-3 package and is available on tape and reel. It operates over a temperature range of -55°C to 150°C.
Diodes ZTX109C technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Height | 4.01mm |
| hFE Min | 450 |
| Lead Free | Contains Lead |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 30V |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX109C to view detailed technical specifications.
No datasheet is available for this part.