
PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-226-3 package. Features a maximum continuous collector current of -4A, collector-emitter breakdown voltage of 12V, and a transition frequency of 115MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 1W. This component is lead-free, REACH SVHC compliant, and supplied on tape and reel.
Diodes ZTX1147ASTOA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -175mV |
| Collector-emitter Voltage-Max | 235mV |
| Continuous Collector Current | -4A |
| Current Rating | -4A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 115MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 115MHz |
| DC Rated Voltage | -12V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZTX1147ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
