
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of -3A and a collector-emitter breakdown voltage of 25V. Offers a transition frequency of 135MHz and a maximum power dissipation of 1W. Operates within a temperature range of -55°C to 150°C. Through-hole mount design, available on tape and reel.
Diodes ZTX1149ASTOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 135MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 135MHz |
| DC Rated Voltage | -25V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX1149ASTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
