Diodes ZTX1151A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -180mV |
| Collector-emitter Voltage-Max | 240mV |
| Continuous Collector Current | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 145MHz |
| Height | 4.95mm |
| hFE Min | 270 |
| Length | 4.95mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX1151A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.