
The ZTX237 is a TO-92 packaged bipolar junction transistor with a plastic header style package. It has a through hole lead shape and a maximum pin pitch of 1.4mm. The transistor is designed for through hole mounting and has a maximum package length, width, and height of 4.95mm, 3.94mm, and 4.95mm, respectively. The ZTX237 is a Jedec TO-92 packaged device.
Diodes ZTX237 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | 6M0U4 |
| HTS Code | 8541210095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Diodes ZTX237 to view detailed technical specifications.
No datasheet is available for this part.