The ZTX300 is a TO-92-3 packaged NPN transistor with a collector-emitter voltage rating of 25V and a continuous collector current of 500mA. It has a minimum current gain of 50 and a maximum frequency of 150MHz. The transistor can operate over a temperature range of -55°C to 150°C and has a power dissipation of 300mW. It is not RoHS compliant.
Diodes ZTX300 technical specifications.
| Package/Case | TO-92-3 |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 500mA |
| hFE Min | 50 |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX300 to view detailed technical specifications.
No datasheet is available for this part.
