
The ZTX314 is a TO-92-3 packaged NPN transistor with a maximum collector-emitter voltage of 15V and a continuous collector current of 500mA. It has a minimum current gain of 40 and a maximum frequency of 500MHz. The transistor is rated for a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. The ZTX314 is not RoHS compliant.
Diodes ZTX314 technical specifications.
| Package/Case | TO-92-3 |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 500mA |
| hFE Min | 40 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX314 to view detailed technical specifications.
No datasheet is available for this part.
