Diodes ZTX322 technical specifications.
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 500mA |
| hFE Min | 20 |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.