Diodes ZTX325STOB technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain | 53dB |
| Max Collector Current | 50mA |
| Max Frequency | 1.3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Transition Frequency | 1.3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX325STOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.