
Diodes ZTX3866 technical specifications.
| Package/Case | TO-92-3 |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 400mA |
| hFE Min | 200 |
| Max Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX3866 to view detailed technical specifications.
No datasheet is available for this part.