Diodes ZTX541 technical specifications.
| Package/Case | TO-92-3 |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 100mA |
| hFE Min | 30 |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | PNP |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.