PNP Bipolar Junction Transistor (BJT) designed for high voltage applications. Features a -160V Collector Base Voltage (VCBO) and 150V Collector Emitter Breakdown Voltage. Offers a continuous collector current of -1A and a maximum power dissipation of 1W. This through-hole component is housed in a TO-226-3 package, operates within a temperature range of -55°C to 150°C, and boasts a transition frequency of 100MHz. RoHS compliant and lead-free.
Diodes ZTX555STZ technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -150V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX555STZ to view detailed technical specifications.
No datasheet is available for this part.