
The ZTX600 is a NPN transistor with a collector-emitter voltage maximum of 140V and a maximum collector current of 1A. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The transistor is packaged in a TO-92 compatible, E-line package-3 with dimensions of 4.01mm height, 4.77mm length, and 2.41mm width.
Diodes ZTX600 technical specifications.
| Collector Base Voltage (VCBO) | 160V |
| Collector-emitter Voltage-Max | 140V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX600 to view detailed technical specifications.
No datasheet is available for this part.
