Diodes ZTX600A technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.