Diodes ZTX600B technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 2V |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 15MHz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.