The ZTX614STOA is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 800mA. It can handle a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The transistor is available in a package quantity of 2000 units, packaged in tape and reel format for through-hole mounting. The ZTX614STOA is not RoHS compliant.
Diodes ZTX614STOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.25V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX614STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.