Diodes ZTX652 technical specifications.
| Package/Case | TO-92-3 |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 2A |
| Max Frequency | 175MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.