NPN bipolar junction transistor (BJT) designed for through-hole mounting in a TO-92 package. Features a maximum collector-emitter voltage of 12V, a continuous collector current rating of 3A, and a maximum power dissipation of 1W. Offers a transition frequency of 150MHz and a collector-emitter saturation voltage of 350mV. Operates across a temperature range of -55°C to 150°C and is RoHS and Lead Free compliant.
Diodes ZTX688BSTOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 350mV |
| Collector-emitter Voltage-Max | 350mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 12V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX688BSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
