
The ZTX689BSTOB is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a collector-emitter saturation voltage of 500mV. It can handle a maximum collector current of 3A and has a gain bandwidth product of 150MHz. The transistor is RoHS compliant and has a maximum operating temperature of 150°C. It is available in a tape and reel packaging with 2000 units per package.
Diodes ZTX689BSTOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX689BSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
