
NPN bipolar junction transistor (BJT) for small signal applications, featuring a 20V collector-emitter breakdown voltage (VCEO) and a continuous collector current (IC) of 3A. This silicon transistor offers a minimum DC current gain (hFE) of 400 and a transition frequency (fT) of 150MHz. Packaged in a TO-92 compatible E-Line package, it supports through-hole mounting and operates within a temperature range of -55°C to 200°C, with a maximum power dissipation of 1W. RoHS and REACH SVHC compliant.
Diodes ZTX689BSTZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 3A |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 4.01mm |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 25V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX689BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
