
NPN bipolar junction transistor featuring a 70V collector-emitter breakdown voltage and 1A continuous collector current. This silicon transistor offers a maximum power dissipation of 1W and a transition frequency of 150MHz. Packaged in a TO-92 E-LINE package for through-hole mounting, it operates across a temperature range of -55°C to 200°C. Compliant with RoHS and REACH SVHC standards, this component is supplied in bulk packaging.
Diodes ZTX692B technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 70V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX692B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
