
NPN bipolar junction transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a 70V collector-emitter breakdown voltage and a maximum continuous collector current of 1A. Offers a transition frequency of 150MHz and a maximum power dissipation of 1W. Operates across a temperature range of -55°C to 150°C. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes ZTX692BSTOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 70V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX692BSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
