
NPN bipolar junction transistor (BJT) for small signal applications. Features a 180V collector-emitter breakdown voltage (V(BR)CEO) and 180V collector base voltage (VCBO). Offers a continuous collector current of 500mA and a maximum power dissipation of 1W. Operates within a temperature range of -55°C to 200°C, with a transition frequency of 70MHz. Packaged in a TO-92 compatible E-Line package for through-hole mounting.
Diodes ZTX696B technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 180V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 70MHz |
| Height | 4.01mm |
| Lead Free | Contains Lead |
| Length | 4.77mm |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 70MHz |
| DC Rated Voltage | 180V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX696B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
