
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a continuous collector current of -2.5A and a collector-emitter breakdown voltage of 20V. Offers a transition frequency of 180MHz and a maximum power dissipation of 1W. Packaged in a TO-92 (E-LINE) through-hole mount configuration. Operates across a temperature range of -55°C to 200°C. RoHS and REACH SVHC compliant.
Diodes ZTX718 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -190mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 260mV |
| Continuous Collector Current | -2.5A |
| Current Rating | -2.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 2.5A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -20V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
