Diodes ZTX776 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| Max Collector Current | 1A |
| Max Frequency | 30MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.