
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 25V Collector-Emitter Breakdown Voltage (V(BR)CEO) and a continuous collector current rating of -3A. Offers a maximum power dissipation of 1W and a transition frequency of 100MHz. Packaged in a TO-92 compatible E-LINE package with through-hole mounting. Compliant with RoHS and REACH SVHC standards.
Diodes ZTX789ASTZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -25V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX789ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
