PNP Silicon Bipolar Junction Transistor (BJT) in a 3-pin E-LINE package, TO-92 compatible. Features a continuous collector current of -4.5A, collector-emitter breakdown voltage of 20V, and a maximum power dissipation of 1.2W. Operates with a gain bandwidth product of 80MHz, suitable for through-hole mounting. Compliant with RoHS and REACH SVHC standards, and lead-free.
Diodes ZTX948STOA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 310mV |
| Continuous Collector Current | -4.5A |
| Current Rating | -4.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 80MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -20V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX948STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.