PNP Silicon Bipolar Junction Transistor (BJT) for through-hole mounting. Features a continuous collector current of -4.5A, a collector-emitter breakdown voltage of 20V, and a transition frequency of 80MHz. Housed in a TO-92 compatible E-LINE package with 3 pins, this component offers a maximum power dissipation of 1.2W and operates within a temperature range of -55°C to 200°C. It is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes ZTX948STZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 310mV |
| Continuous Collector Current | -4.5A |
| Current Rating | -4.5A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 4.5A |
| Max Frequency | 80MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | PNP |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -20V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX948STZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.