
The ZTX951STOB is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 4A. It features a TO-92 package and is suitable for operation over a temperature range of -55°C to 150°C. The transistor has a maximum power dissipation of 1.2W and is available in quantities of 2000 per reel.
Diodes ZTX951STOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 120MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 120MHz |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX951STOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
