Schottky diode, single configuration, featuring a 30V peak reverse repetitive voltage and 0.2A maximum continuous forward current. This surface-mount device is housed in a 3-pin SOT-323 plastic package with gull-wing leads, measuring 2.2mm(Max) length, 1.35mm(Max) width, and 1.0mm(Max) height. Key specifications include a 0.6A peak non-repetitive surge current, 5ns peak reverse recovery time, and 330mW maximum power dissipation. Operating temperature range is -55°C to 125°C.
Diodes ZUMD54TC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 0.6A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2@25VuA |
| Peak Reverse Recovery Time | 5ns |
| Maximum Power Dissipation | 330mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | 6M0U4 |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Diodes ZUMD54TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.