Diodes ZUMD70-04TA technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-323 |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| Weight | 0.000212oz |
| Width | 1.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMD70-04TA to view detailed technical specifications.
No datasheet is available for this part.