
The ZUMT2369ATA is a surface mount bipolar junction transistor with a collector emitter breakdown voltage of 15V and a maximum collector current of 200mA. It is packaged in a SOT-323 case and is available in a cut tape packaging format. The device is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications where a low voltage and current rating are required.
Diodes ZUMT2369ATA technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 15V |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMT2369ATA to view detailed technical specifications.
No datasheet is available for this part.