
PNP bipolar junction transistor in a SOT-323 surface mount package. Features a maximum collector current of 1A and a collector-emitter breakdown voltage of 60V. Offers a transition frequency of 150MHz and a maximum power dissipation of 500mW. Operates across a temperature range of -55°C to 150°C.
Diodes ZUMT591TA technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -60V |
| Weight | 0.000212oz |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZUMT591TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
