
NPN bipolar junction transistor (BJT) for small signal applications. Features a continuous collector current of 1.5A and a collector-emitter voltage (VCEO) of 15V. Operates with a transition frequency of 180MHz and a maximum power dissipation of 500mW. Packaged in a SOT-323 surface mount case, this silicon transistor is RoHS compliant and suitable for a wide temperature range from -55°C to 150°C.
Diodes ZUMT617TA technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 205mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 245mV |
| Continuous Collector Current | 1.5A |
| Current Rating | 1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 1.5A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000212oz |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZUMT617TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
