Diodes ZUMT717TC technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -185mV |
| Collector-emitter Voltage-Max | 240mV |
| Continuous Collector Current | -1.25A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 220MHz |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 1.25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 220MHz |
| Weight | 0.000212oz |
| Width | 1.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMT717TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.