Diodes ZUMT718 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| hFE Min | 200 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 385mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZUMT718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.