
NPN Bipolar Junction Transistor (BJT) for RF applications, featuring a 1.3GHz gain bandwidth product and transition frequency. This surface mount device is housed in a compact SOT-323 package with dimensions of 2.2mm length, 1.26mm width, and 1mm height. It offers a maximum collector-emitter voltage of 15V, a continuous collector current of 25mA, and a maximum power dissipation of 330mW. Operating across a temperature range of -55°C to 150°C, this lead-free component is supplied on tape and reel.
Diodes ZUMTS17HTA technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 1.3GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 1.3GHz |
| DC Rated Voltage | 15V |
| Weight | 0.000212oz |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZUMTS17HTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.