Diodes ZUMTS17NTA technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 11V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 11V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 3.2GHz |
| hFE Min | 56 |
| Max Breakdown Voltage | 11V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 3.2GHz |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZUMTS17NTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.