Diodes ZUMTS17TA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 25mA |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain | 15dB |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Operating Frequency | 1300 MHz |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| Weight | 0.002116oz |
| Width | 1.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMTS17TA to view detailed technical specifications.
No datasheet is available for this part.