Diodes ZV832BV2TA technical specifications.
| Capacitance | 20.9pF |
| Package/Case | SOD-523-2 |
| Forward Current | 200mA |
| Height | 0.8mm |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZV832BV2TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
