
N-Channel Silicon JFET, 240V Vdss, 160mA Continuous Drain Current (ID). Features 16 Ohms Drain to Source Resistance (Rds On Max), 85pF Input Capacitance, and 20V Gate to Source Voltage (Vgs). Through-hole mounting in a TO-92 compatible E-LINE package. Operates from -55°C to 150°C with 700mW max power dissipation. Lead-free and RoHS compliant.
Diodes ZVN0124A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 160mA |
| Current Rating | 160mA |
| Drain to Source Resistance | 16R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 85pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 240V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN0124A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
