
N-channel JFET with 240V drain-source voltage and 160mA continuous drain current. Features 16 Ohm drain-to-source resistance, 85pF input capacitance, and 700mW power dissipation. This through-hole mounted component is housed in a TO-92 compatible E-LINE package, offering fast switching with 7ns turn-on and 8ns fall times. Operating temperature range is -55°C to 150°C, with lead-free and RoHS compliance.
Diodes ZVN0124ASTOA technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 160mA |
| Current Rating | 160mA |
| Drain to Source Resistance | 16R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Input Capacitance | 85pF |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Rds On Max | 16R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 240V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN0124ASTOA to view detailed technical specifications.
No datasheet is available for this part.
