
The Diodes ZVN0124ASTOB is a single N-channel JFET with a maximum continuous drain current of 160mA and a maximum drain to source resistance of 16R. It has a maximum drain to source voltage of 240V and an input capacitance of 85pF. The device is packaged in a TO-92-3 package and is designed for through hole mounting. The operating temperature range is from -55°C to 150°C, and the maximum power dissipation is 700mW. The device is RoHS compliant.
Diodes ZVN0124ASTOB technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Resistance | 16R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 85pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 16R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN0124ASTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
