Diodes ZVN0124ZSTOA technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 160mA |
| Current Rating | 160mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 16R |
| Drain to Source Voltage (Vdss) | 240V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 85pF |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 700mW |
| Rds On Max | 16R |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN0124ZSTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.