Diodes ZVN0540ASTZ technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 70pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 700mW |
| Rds On Max | 50R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN0540ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.